Logic
54ACT16821WD
Texas Instruments
Description: ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56

Overview of 54ACT16821WD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 54ACT16821WD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT16821WD by Texas Instruments

54ACT16821WD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL56,.4,25
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDFP-F56
Length
18.288 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.024 A
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL56,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
9.652 mm
Want to compare parts?
  1. 54ACT16821WD
    Texas Instruments
    ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56
    VS

Alternate Parts for 54ACT16821WD

This table gives cross-reference parts and alternative options found for 54ACT16821WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT16821WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT16823DLG4 18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 54ACT16821WD vs 74ACT16823DLG4
74ACT16823DL 18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 54ACT16821WD vs 74ACT16823DL
74ACT16825DL 18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 Texas Instruments 54ACT16821WD vs 74ACT16825DL
74ACT18825SSCX Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 54ACT16821WD vs 74ACT18825SSCX
74ACT16824DLR ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, PDSO56 Texas Instruments 54ACT16821WD vs 74ACT16824DLR
74ACT16824DL ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, PDSO56 Texas Instruments 54ACT16821WD vs 74ACT16824DL
74ACTQ18825SSCX Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 54ACT16821WD vs 74ACTQ18825SSCX
54ACT16824WD IC ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, CDFP56, Bus Driver/Transceiver Texas Instruments 54ACT16821WD vs 54ACT16824WD
74ACT16827DLRG4 ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 54ACT16821WD vs 74ACT16827DLRG4
74ACT18825SSCX ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 54ACT16821WD vs 74ACT18825SSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT16821WD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT16821WD by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACT16821WD would you like to use for your alert(s)?
  • Please alert me when 54ACT16821WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT16821WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT16821WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT16821WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT16821WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT16821WD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: