| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R8875601BEA | Texas Instruments | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 | 54ACT253FMX vs 5962R8875601BEA |
| 74ACT151LC | National Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54ACT253FMX vs 74ACT151LC |
| 54ACT151LMX | Texas Instruments | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54ACT253FMX vs 54ACT151LMX |
| 54ACT352DMQB | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16 | 54ACT253FMX vs 54ACT352DMQB |
| 5962R8875601S2X | Texas Instruments | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20 | 54ACT253FMX vs 5962R8875601S2X |
| 74ACT352SCQR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | 54ACT253FMX vs 74ACT352SCQR |
| 74ACT151SCT | Fairchild Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, ACT Series, 1-Func, CMOS, PDSO16 | 54ACT253FMX vs 74ACT151SCT |
| 5962R8968901V2A | Texas Instruments | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20 | 54ACT253FMX vs 5962R8968901V2A |
| 5962R9654901QEX | Cobham Semiconductor Solutions | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 | 54ACT253FMX vs 5962R9654901QEX |
| 74ACT11158DWR | Texas Instruments | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO20 | 54ACT253FMX vs 74ACT11158DWR |
Part Details for 54ACT253FMX by Texas Instruments
Results Overview of 54ACT253FMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54ACT253FMX Information
54ACT253FMX by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54ACT253FMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54ACT253FMX Part Data Attributes
|
|
54ACT253FMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT253FMX
Texas Instruments
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 9.6645 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.604 Mm |
Alternate Parts for 54ACT253FMX
This table gives cross-reference parts and alternative options found for 54ACT253FMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT253FMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.