Part Details for 54ACT374DMQB by National Semiconductor Corporation
Overview of 54ACT374DMQB by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACT374DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 570 |
|
$4.7437 / $8.2500 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 456 |
|
$6.3250 / $11.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 456 |
|
$6.3250 / $11.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 57 |
|
$24.8387 / $29.2220 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 23 |
|
$13.9860 / $17.0100 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 14 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 7 |
|
$9.0570 / $12.3504 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 4 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for 54ACT374DMQB
54ACT374DMQB CAD Models
54ACT374DMQB Part Data Attributes
|
54ACT374DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT374DMQB
National Semiconductor Corporation
IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 54ACT374DMQB
This table gives cross-reference parts and alternative options found for 54ACT374DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT374DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT374NE4 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | 54ACT374DMQB vs SN74ACT374NE4 |
5962R9218901VRA | ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 54ACT374DMQB vs 5962R9218901VRA |
CD54ACT374F3A | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | 54ACT374DMQB vs CD54ACT374F3A |
54ACTQ374DMQB | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACT374DMQB vs 54ACTQ374DMQB |
5962H9659101VRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham PLC | 54ACT374DMQB vs 5962H9659101VRA |
5962R9659101VRC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 54ACT374DMQB vs 5962R9659101VRC |
CD74ACT374E | Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 54ACT374DMQB vs CD74ACT374E |
5962-9218901MRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | 54ACT374DMQB vs 5962-9218901MRA |
5962H9659101VRC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 54ACT374DMQB vs 5962H9659101VRC |
SN54ACT374J | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACT374DMQB vs SN54ACT374J |