| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8763101RA | QP Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT374E vs 5962-8763101RA |
| 5962H9659101QRA | Cobham PLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT374E vs 5962H9659101QRA |
| UT54ACTS374-PCX | Cobham Power Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT374E vs UT54ACTS374-PCX |
| HD74ACT374PV | Renesas Electronics Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | CD74ACT374E vs HD74ACT374PV |
| CD74ACT374EE4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | CD74ACT374E vs CD74ACT374EE4 |
| 74ACTQ374DCQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT374E vs 74ACTQ374DCQR |
| CD54ACT374F3A | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 | CD74ACT374E vs CD54ACT374F3A |
| 5962H9659101VRC | Cobham Semiconductor Solutions | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT374E vs 5962H9659101VRC |
| UT54ACTS374-PCX | Cobham Semiconductor Solutions | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT374E vs UT54ACTS374-PCX |
| 5962H9659101VRA | Cobham PLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | CD74ACT374E vs 5962H9659101VRA |
Part Details for CD74ACT374E by Texas Instruments
Results Overview of CD74ACT374E by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT374E Information
CD74ACT374E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT374E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4279-5-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-PDIP Min Qty: 1 Container: Tube |
930 Tube |
|
$1.1453 / $2.0900 | Buy Now |
|
DISTI #
85954195
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0401 | Americas - 3380 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85953911
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1201 | Americas - 2436 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85953812
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0501 | Americas - 947 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
88039226
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0701 | Americas - 420 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
595-CD74ACT374E
|
Mouser Electronics | Flip Flops Tri-St. Octal RoHS: Compliant | 860 |
|
$1.0700 / $2.0900 | Buy Now |
|
|
Rochester Electronics | Flip Flop Positive Edge 1 Element 5V 20-DIP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 7483 |
|
$0.6882 / $1.1100 | Buy Now |
|
DISTI #
85954195
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0401 | Americas - 3380 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85953911
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1201 | Americas - 2436 |
|
$0.8603 / $1.3875 | Buy Now |
|
DISTI #
85953812
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0501 | Americas - 947 |
|
$0.8603 / $1.3875 | Buy Now |
US Tariff Estimator: CD74ACT374E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT374E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT374E Part Data Attributes
|
|
CD74ACT374E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT374E
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.33 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 110000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.2 Ns | |
| Propagation Delay (tpd) | 11.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.35 Mm |
Alternate Parts for CD74ACT374E
This table gives cross-reference parts and alternative options found for CD74ACT374E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT374E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT374E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT374E is 100 MHz, but it can vary depending on the output load and supply voltage.
-
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a termination resistor to match the impedance of the transmission line.
-
The recommended power-on sequence is to apply VCC before applying any input signals, and to ensure that VCC is stable before applying any input signals.
-
Yes, the CD74ACT374E can operate from a 3.3V supply, but the output voltage will be limited to 3.3V, and the input voltage threshold will be lower than at 5V.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.