54ACT374DMQB
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of 54ACT374DMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 54ACT374DMQB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP 5
  • 1 $22.5000
  • 2 $21.0000
  • 5 $20.0000
$20.0000 / $22.5000 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP 1
  • 1 $15.7500
$15.7500 Buy Now

CAD Models for 54ACT374DMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT374DMQB by Texas Instruments

54ACT374DMQB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
RAIL
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. 54ACT374DMQB
    Texas Instruments
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 54ACT374DMQB

This table gives cross-reference parts and alternative options found for 54ACT374DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT374DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT374NE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC 54ACT374DMQB vs SN74ACT374NE4
5962R9218901VRA ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ACT374DMQB vs 5962R9218901VRA
CD54ACT374F3A Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor 54ACT374DMQB vs CD54ACT374F3A
54ACTQ374DMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ACT374DMQB vs 54ACTQ374DMQB
5962H9659101VRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham PLC 54ACT374DMQB vs 5962H9659101VRA
5962R9659101VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACT374DMQB vs 5962R9659101VRC
CD74ACT374E Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 54ACT374DMQB vs CD74ACT374E
5962-9218901MRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Teledyne e2v 54ACT374DMQB vs 5962-9218901MRA
5962H9659101VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 Cobham Power Products 54ACT374DMQB vs 5962H9659101VRC
SN54ACT374J ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ACT374DMQB vs SN54ACT374J
Part Number Description Manufacturer Compare
5962-8763101RX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ACT374DMQB vs 5962-8763101RX
74ACT374PCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54ACT374DMQB vs 74ACT374PCQR
74ACT374PC_NL Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 Fairchild Semiconductor Corporation 54ACT374DMQB vs 74ACT374PC_NL
CD74ACT374EE4 Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 54ACT374DMQB vs CD74ACT374EE4
5962R9659101VRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACT374DMQB vs 5962R9659101VRA
74ACTQ374PCQR IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 54ACT374DMQB vs 74ACTQ374PCQR
74ACT374DCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54ACT374DMQB vs 74ACT374DCQR
MC74ACT374NG IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver onsemi 54ACT374DMQB vs MC74ACT374NG
UT54ACTS374-PCA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 Cobham PLC 54ACT374DMQB vs UT54ACTS374-PCA
54ACTQ374J-QMLV ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ACT374DMQB vs 54ACTQ374J-QMLV

Related Parts for 54ACT374DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT374DMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT374DMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACT374DMQB would you like to use for your alert(s)?
  • Please alert me when 54ACT374DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT374DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT374DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT374DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT374DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT374DMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: