Part Details for 54F-790-018 by Spectrum Control
Overview of 54F-790-018 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 54F-790-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-54F-790-018
|
Mouser Electronics | EMI Feedthrough Filters 10A 1000pF 4-40 RoHS: Compliant | 0 |
|
$7.4800 / $7.8600 | Order Now |
DISTI #
54F-790-018
|
TTI | EMI Feedthrough Filters 10A 1000pF 4-40 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.1700 | Buy Now |
Part Details for 54F-790-018
54F-790-018 CAD Models
54F-790-018 Part Data Attributes
|
54F-790-018
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
54F-790-018
Spectrum Control
Feed Through Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000 µF | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.9624 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.048 mm | |
Insertion Loss-Max | 20 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Rated Current | 10 A | |
Rated Voltage | 300 V |