Part Details for 54F189FM by Texas Instruments
Overview of 54F189FM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for 54F189FM
54F189FM CAD Models
54F189FM Part Data Attributes
|
54F189FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F189FM
Texas Instruments
IC 16 X 4 STANDARD SRAM, 32 ns, CDFP16, CERAMIC, FP-16, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 32 ns | |
Additional Feature | INVERTED OUTPUTS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54F189FM
This table gives cross-reference parts and alternative options found for 54F189FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F189FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27LS03-30/BFA | Standard SRAM, 16X4, 30ns, Bipolar, CDFP16, FLATPACK-16 | AMD | 54F189FM vs AM27LS03-30/BFA |
AM27S07A/BFA | Standard SRAM, 16X4, 30ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 54F189FM vs AM27S07A/BFA |
54S189/BFA | Standard SRAM, 16X4, 50ns, TTL, CDFP16, | YAGEO Corporation | 54F189FM vs 54S189/BFA |
AM27LS02/BFA | Standard SRAM, 16X4, 65ns, TTL, CDFP16, CERAMIC, FP-16 | AMD | 54F189FM vs AM27LS02/BFA |
8605102FX | Standard SRAM, 16X4, 30ns, Bipolar, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | AMD | 54F189FM vs 8605102FX |
5962-8969402FC | Standard SRAM, 16X4, 30ns, CMOS, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | 54F189FM vs 5962-8969402FC |
F100402FCQR | Standard SRAM, 16X4, 6ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54F189FM vs F100402FCQR |
AM27S02/BFA | Standard SRAM, 16X4, 50ns, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | 54F189FM vs AM27S02/BFA |
F100402FC | Standard SRAM, 16X4, 6ns, ECL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54F189FM vs F100402FC |
8605105FX | Standard SRAM, 16X4, 30ns, Bipolar, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, FP-16 | AMD | 54F189FM vs 8605105FX |