There are no models available for this part yet.
Overview of 54F322DM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 54F322DM by National Semiconductor Corporation
Part Data Attributes for 54F322DM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CERAMIC, DIP-20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMMON I/O PINS; SIGN EXTEND FUNCTION; TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT
|
Count Direction
|
RIGHT
|
Family
|
F/FAST
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.51 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
50000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
90 mA
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
50 MHz
|
Alternate Parts for 54F322DM
This table gives cross-reference parts and alternative options found for 54F322DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F322DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F322DCQR | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F322DM vs 74F322DCQR |
74F322DCQR | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F322DM vs 74F322DCQR |
74F322PC | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54F322DM vs 74F322PC |
74F322PCQR | IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Shift Register | National Semiconductor Corporation | 54F322DM vs 74F322PCQR |
54F322DM | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F322DM vs 54F322DM |
74F322PC | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | 54F322DM vs 74F322PC |
74F322DC | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F322DM vs 74F322DC |
74F322SDC | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F322DM vs 74F322SDC |
N74F322N | Parallel In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | YAGEO Corporation | 54F322DM vs N74F322N |
54F322DM | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F322DM vs 54F322DM |