Logic
54F373FMQB
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20

Overview of 54F373FMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for 54F373FMQB by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Latch, Single, 8 Bit, 20 Pin, Ceramic, Flat Pack 88
  • 1 $21.4296
  • 26 $19.2866
  • 53 $18.2152
$18.2152 / $21.4296 Buy Now

CAD Models for 54F373FMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F373FMQB by Fairchild Semiconductor Corporation

54F373FMQB
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.02 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
55 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 54F373FMQB
    Fairchild Semiconductor Corporation
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 54F373FMQB

This table gives cross-reference parts and alternative options found for 54F373FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F373FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9758901QSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FMQB vs 5962-9758901QSX
M38510/34601BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC 54F373FMQB vs M38510/34601BSA
M38510/34601BSX IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors 54F373FMQB vs M38510/34601BSX
74F373FC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FMQB vs 74F373FC
M38510/34601SSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Signetics 54F373FMQB vs M38510/34601SSX
JM38510/34601BS F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FMQB vs JM38510/34601BS
74F373FCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FMQB vs 74F373FCQR
M38510/34601SSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FMQB vs M38510/34601SSX
54F373FM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC 54F373FMQB vs 54F373FM
M38510/34601BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 QP Semiconductor 54F373FMQB vs M38510/34601BSA
Part Number Description Manufacturer Compare
54F373DM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F373FMQB vs 54F373DM
MC74F373NDS Bus Driver, Rochester Electronics LLC 54F373FMQB vs MC74F373NDS
74F373FCQR F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FMQB vs 74F373FCQR
54F373FMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F373FMQB vs 54F373FMQB
74F373FC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F373FMQB vs 74F373FC
MC74F373N F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 Motorola Mobility LLC 54F373FMQB vs MC74F373N
M38510/34601BSX IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver NXP Semiconductors 54F373FMQB vs M38510/34601BSX
5962-9758901QRA Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54F373FMQB vs 5962-9758901QRA
74F373SPC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54F373FMQB vs 74F373SPC
54F373/BSAJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F373FMQB vs 54F373/BSAJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F373FMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F373FMQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F373FMQB would you like to use for your alert(s)?
  • Please alert me when 54F373FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F373FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F373FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F373FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F373FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F373FMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: