Logic
54F399/BEA
Description: IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch

Overview of 54F399/BEA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54F399/BEA Rochester Electronics LLC 54F399 - D Flip-Flop, F/FAST Series, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16 - Dual marked (M38510/35002BEA)
54F399/B2A Rochester Electronics LLC 54F399 - D Flip-Flop, F/FAST Series, Positive Edge Triggered, 4-Bit, True Output, TTL, CQCC20 - Dual marked (M38510/35002B2A)
5476/BEA Rochester Electronics LLC 5476/BEA

CAD Models for 54F399/BEA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F399/BEA by NXP Semiconductors

54F399/BEA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FOUR 2:1 MUX FOLLOWED BY REGISTER
Family
F/FAST
JESD-30 Code
R-GDIP-T16
Logic IC Type
D FLIP-FLOP
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
120 MHz
Want to compare parts?
  1. 54F399/BEA
    NXP Semiconductors
    IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch
    VS

Alternate Parts for 54F399/BEA

This table gives cross-reference parts and alternative options found for 54F399/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F399/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F399ND F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16 Motorola Mobility LLC 54F399/BEA vs MC74F399ND
MC54F399J D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 54F399/BEA vs MC54F399J
M38510/35002BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16 QP Semiconductor 54F399/BEA vs M38510/35002BEA
M38510/35002BEA F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54F399/BEA vs M38510/35002BEA
M38510/35002BEX F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 54F399/BEA vs M38510/35002BEX
M38510/35002BEA IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch NXP Semiconductors 54F399/BEA vs M38510/35002BEA
MC74F399N F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 54F399/BEA vs MC74F399N
N74F399N D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 YAGEO Corporation 54F399/BEA vs N74F399N
MC74F399N D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 54F399/BEA vs MC74F399N
M38510/35002BEX D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16 QP Semiconductor 54F399/BEA vs M38510/35002BEX
Part Number Description Manufacturer Compare
74F399SJ D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC 54F399/BEA vs 74F399SJ
54F399M/B2AJC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F399/BEA vs 54F399M/B2AJC
N74F399D IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch NXP Semiconductors 54F399/BEA vs N74F399D
54F399LMQB IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation 54F399/BEA vs 54F399LMQB
54F399/BFAJC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC 54F399/BEA vs 54F399/BFAJC
54F399/B2A D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CQCC20 YAGEO Corporation 54F399/BEA vs 54F399/B2A
N74F399N D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 YAGEO Corporation 54F399/BEA vs N74F399N
54F399/BFAJC D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products 54F399/BEA vs 54F399/BFAJC
74F399PCQR IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch National Semiconductor Corporation 54F399/BEA vs 74F399PCQR
74F399QC D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation 54F399/BEA vs 74F399QC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F399/BEA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F399/BEA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 54F399/BEA would you like to use for your alert(s)?
  • Please alert me when 54F399/BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F399/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F399/BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F399/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F399/BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F399/BEA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: