Filter Your Search
1 - 4 of 4 results
|
54F399/BEA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | TRUE | 34 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
54F399/BEAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | 20 mA | TRUE | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
54F399/BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 120 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
54F399/BEAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 2 | 4 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 80 MHz | 20 mA | TRUE | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 |