| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F181D | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO24 | 54F582FM vs 74F181D |
| 54F85DMQB | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | 54F582FM vs 54F85DMQB |
| MC74F148N | Rochester Electronics LLC | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16 | 54F582FM vs MC74F148N |
| 74F557QC | Fairchild Semiconductor Corporation | Check for Price | Multiplier, F/FAST Series, 8-Bit, TTL, PQCC44 | 54F582FM vs 74F557QC |
| 54F384DMQB | Fairchild Semiconductor Corporation | Check for Price | Multiplier, F/FAST Series, 8-Bit, TTL, CDIP16 | 54F582FM vs 54F384DMQB |
| SN74F519DW | Texas Instruments | Check for Price | Identity Comparator, F/FAST Series, 8-Bit, True Output, TTL, PDSO20 | 54F582FM vs SN74F519DW |
| MC74F85N | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 | 54F582FM vs MC74F85N |
| 74F85SPC | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDIP16 | 54F582FM vs 74F85SPC |
| 933778010623 | NXP Semiconductors | Check for Price | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | 54F582FM vs 933778010623 |
| SNJ54F520FK | Rochester Electronics LLC | Check for Price | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20 | 54F582FM vs SNJ54F520FK |
Part Details for 54F582FM by Texas Instruments
Results Overview of 54F582FM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F582FM Information
54F582FM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54F582FM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F582FM Part Data Attributes
|
|
54F582FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F582FM
Texas Instruments
Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, Fl24,.4 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bcd Adder/Subtractor; Capable Of Comparison And Binary To Bcd Conversion; Higher Order Lookahead | |
| Family | F/Fast | |
| JESD-30 Code | R-GDFP-F24 | |
| Length | 15.435 Mm | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 80 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 9.4615 Mm |
Alternate Parts for 54F582FM
This table gives cross-reference parts and alternative options found for 54F582FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F582FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.