| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9223302M2A | Cypress Semiconductor | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs 5962-9223302M2A |
| 54FCT138ALM | Texas Instruments | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs 54FCT138ALM |
| 74FCT138ALC | Texas Instruments | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs 74FCT138ALC |
| 5962-87654012A | Pyramid Semiconductor Corporation | Check for Price | HCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs 5962-87654012A |
| 5962-9223306M2X | Integrated Device Technology Inc | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs 5962-9223306M2X |
| IDT54FCT138ALB | Integrated Device Technology Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs IDT54FCT138ALB |
| 5962-9223306M2A | QP Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs 5962-9223306M2A |
| 5962-9223306M2X | Teledyne HiRel | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs 5962-9223306M2X |
| IDT74FCT138TL | Integrated Device Technology Inc | Check for Price | FCT Series, Inverted Output, CMOS, CQCC20 | 54FCT138ALMQB vs IDT74FCT138TL |
| IDT54FCT138ATLB | Teledyne HiRel | Check for Price | FCT Series, Inverted Output, CMOS | 54FCT138ALMQB vs IDT54FCT138ATLB |
Part Details for 54FCT138ALMQB by Texas Instruments
Results Overview of 54FCT138ALMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54FCT138ALMQB Information
54FCT138ALMQB by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 54FCT138ALMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54FCT138ALMQB Part Data Attributes
|
|
54FCT138ALMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54FCT138ALMQB
Texas Instruments
FCT Series, Inverted Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Fct | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 54FCT138ALMQB
This table gives cross-reference parts and alternative options found for 54FCT138ALMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT138ALMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.