Part Details for 54H52DM by Fairchild Semiconductor Corporation
Overview of 54H52DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54H52DM
54H52DM CAD Models
54H52DM Part Data Attributes
|
54H52DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54H52DM
Fairchild Semiconductor Corporation
AND-OR Gate, TTL/H/L Series, 1-Func, 9-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Inputs | 9 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |