Filter Your Search
1 - 3 of 3 results
|
54H52DM
Rochester Electronics LLC
|
Check for Price | Active | AND-OR-INVERT GATE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
54H52DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | 9 | NO | DIP | NO | TTL/H/L | AND-OR GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||
|
54H52DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | 9 | NO | DIP | NO | TTL/H/L | AND-OR GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |