Part Details for 54LS02LMQB by National Semiconductor Corporation
Overview of 54LS02LMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54LS02LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54LS02LMQB-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 20LCCC Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1365 In Stock |
|
$3.5400 | Buy Now |
|
Rochester Electronics | 54LS02 - NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1365 |
|
$3.0400 / $3.5700 | Buy Now |
Part Details for 54LS02LMQB
54LS02LMQB CAD Models
54LS02LMQB Part Data Attributes:
|
54LS02LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS02LMQB
National Semiconductor Corporation
NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LCC-20 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54LS02LMQB
This table gives cross-reference parts and alternative options found for 54LS02LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS02LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS02LMQB | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54LS02LMQB vs 54LS02LMQB |
SNJ54LS02FK | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | 54LS02LMQB vs SNJ54LS02FK |
M38510/30301B2A | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS02LMQB vs M38510/30301B2A |
M38510/30301B2A | IC LS SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 54LS02LMQB vs M38510/30301B2A |
DM54LS02E/883 | LS SERIES, QUAD 2-INPUT NOR GATE, CQCC20, LCC-20 | Texas Instruments | 54LS02LMQB vs DM54LS02E/883 |
M38510/30301B2A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | 54LS02LMQB vs M38510/30301B2A |
DM54LS02E/883 | IC LS SERIES, QUAD 2-INPUT NOR GATE, CQCC20, LCC-20, Gate | National Semiconductor Corporation | 54LS02LMQB vs DM54LS02E/883 |