There are no models available for this part yet.
Overview of 54LS166/BFAJC by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS166AJ | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | |
SNJ54LS166AW | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
SNJ54LS166AFK | Texas Instruments | Parallel-Load 8-Bit Shift Registers 20-LCCC -55 to 125 |
Price & Stock for 54LS166/BFAJC by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Shift Register, 16 Pin, Ceramic, Flat Pack | 13 |
|
$14.2632 / $16.0461 | Buy Now | ||
Quest Components | Shift Register, 16 Pin, Ceramic, Flat Pack | 13 |
|
$14.2632 / $16.0461 | Buy Now |
CAD Models for 54LS166/BFAJC by Motorola Semiconductor Products
Part Data Attributes for 54LS166/BFAJC by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CLOCK INHIBIT
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
9.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
38 mA
|
Propagation Delay (tpd)
|
46 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.15 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.415 mm
|
fmax-Min
|
22 MHz
|
Alternate Parts for 54LS166/BFAJC
This table gives cross-reference parts and alternative options found for 54LS166/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS166/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30609BFX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS166/BFAJC vs M38510/30609BFX |
SN54LS166W-00 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS166/BFAJC vs SN54LS166W-00 |
SN54LS166AW | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS166/BFAJC vs SN54LS166AW |
M38510/30609SFX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS166/BFAJC vs M38510/30609SFX |
JM38510/30609BFA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS166/BFAJC vs JM38510/30609BFA |
8001701FA | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | Texas Instruments | 54LS166/BFAJC vs 8001701FA |
M38510/30609BFA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS166/BFAJC vs M38510/30609BFA |
8001701FX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 54LS166/BFAJC vs 8001701FX |
JM38510/30609BFA | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | Texas Instruments | 54LS166/BFAJC vs JM38510/30609BFA |
8001701FX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | 54LS166/BFAJC vs 8001701FX |