Part Details for 54LS194ADMQB by Fairchild Semiconductor Corporation
Overview of 54LS194ADMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54LS194ADMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 88 |
|
$2.7830 / $4.1745 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 38 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for 54LS194ADMQB
54LS194ADMQB CAD Models
54LS194ADMQB Part Data Attributes
|
54LS194ADMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS194ADMQB
Fairchild Semiconductor Corporation
Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for 54LS194ADMQB
This table gives cross-reference parts and alternative options found for 54LS194ADMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS194ADMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS194AP | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 54LS194ADMQB vs HD74LS194AP |
N74LS194AN | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | YAGEO Corporation | 54LS194ADMQB vs N74LS194AN |
HD74LS194AP | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, DP-16 | Hitachi Ltd | 54LS194ADMQB vs HD74LS194AP |
SN74LS194AN-10 | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | 54LS194ADMQB vs SN74LS194AN-10 |
N74LS194AN | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 54LS194ADMQB vs N74LS194AN |
SN74LS194ANDS | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 54LS194ADMQB vs SN74LS194ANDS |
N74LS194B | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | Signetics | 54LS194ADMQB vs N74LS194B |
S54LS194F | IC LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | 54LS194ADMQB vs S54LS194F |
SN74LS194ANE4 | Bidirectional universal shift registers 16-PDIP 0 to 70 | Texas Instruments | 54LS194ADMQB vs SN74LS194ANE4 |
SN74LS194AJS | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 54LS194ADMQB vs SN74LS194AJS |