Part Details for 54LS195AFMQB by National Semiconductor Corporation
Overview of 54LS195AFMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS195AFMQB
54LS195AFMQB CAD Models
54LS195AFMQB Part Data Attributes
|
54LS195AFMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS195AFMQB
National Semiconductor Corporation
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 30 MHz |
Alternate Parts for 54LS195AFMQB
This table gives cross-reference parts and alternative options found for 54LS195AFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS195AFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS195A/BFAJC | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS195AFMQB vs 54LS195A/BFAJC |
M38510/30602BFA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS195AFMQB vs M38510/30602BFA |
SN54LS195AW | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS195AFMQB vs SN54LS195AW |
SNJ54LS195AW-10 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS195AFMQB vs SNJ54LS195AW-10 |
M38510/30602SFX | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | Motorola Semiconductor Products | 54LS195AFMQB vs M38510/30602SFX |
JM38510/30602BFA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS195AFMQB vs JM38510/30602BFA |
SNJ54LS195AW-00 | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS195AFMQB vs SNJ54LS195AW-00 |
54LS195A/BFA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | YAGEO Corporation | 54LS195AFMQB vs 54LS195A/BFA |
54LS195A/BFAJC | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 54LS195AFMQB vs 54LS195A/BFAJC |
M38510/30602BFX | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register | NXP Semiconductors | 54LS195AFMQB vs M38510/30602BFX |