Part Details for 54LS26M/B2AJC by Motorola Semiconductor Products
Overview of 54LS26M/B2AJC by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54LS26M/B2AJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CQCC20 | 190 |
|
$22.0000 / $26.0000 | Buy Now |
Part Details for 54LS26M/B2AJC
54LS26M/B2AJC CAD Models
54LS26M/B2AJC Part Data Attributes
|
54LS26M/B2AJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS26M/B2AJC
Motorola Semiconductor Products
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.885 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 52 ns | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for 54LS26M/B2AJC
This table gives cross-reference parts and alternative options found for 54LS26M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS26M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32102B2X | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS26M/B2AJC vs M38510/32102B2X |
SNJ54LS26FK | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | 54LS26M/B2AJC vs SNJ54LS26FK |
JM38510/32102B2A | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | 54LS26M/B2AJC vs JM38510/32102B2A |
SN54LS26FK | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, QCC-20 | Texas Instruments | 54LS26M/B2AJC vs SN54LS26FK |
M38510/32102B2A | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | 54LS26M/B2AJC vs M38510/32102B2A |
5962-3832102B2X | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS26M/B2AJC vs 5962-3832102B2X |
5962-3832102B2X | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS26M/B2AJC vs 5962-3832102B2X |
54LS26FK | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | 54LS26M/B2AJC vs 54LS26FK |
M38510/32102B2X | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS26M/B2AJC vs M38510/32102B2X |
M38510/32102B2A | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS26M/B2AJC vs M38510/32102B2A |