Part Details for DM74LS266M by Fairchild Semiconductor Corporation
Overview of DM74LS266M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for DM74LS266M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XNOR, LS-TTL, 14 Pin, Plastic, SOP | 2011 |
|
$0.6000 | Buy Now |
Part Details for DM74LS266M
DM74LS266M CAD Models
DM74LS266M Part Data Attributes:
|
DM74LS266M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS266M
Fairchild Semiconductor Corporation
XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS266M
This table gives cross-reference parts and alternative options found for DM74LS266M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS266M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS266D | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XNOR (exclusive NOR) gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS266M vs SN74LS266D |
SN74LS266DG4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XNOR (exclusive NOR) gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS266M vs SN74LS266DG4 |
T74LS266M1 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS266M vs T74LS266M1 |
DM74LS266MX | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74LS266M vs DM74LS266MX |
HD74LS266RP-EL | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS266M vs HD74LS266RP-EL |
SN74LS266DE4 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | Texas Instruments | DM74LS266M vs SN74LS266DE4 |
HD74LS266RP-EL | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS266M vs HD74LS266RP-EL |
SN74LS266DRG4 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | Texas Instruments | DM74LS266M vs SN74LS266DRG4 |
SN74LS266DR2 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DM74LS266M vs SN74LS266DR2 |