Part Details for 54LS30LMQB by National Semiconductor Corporation
Overview of 54LS30LMQB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54LS30LMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$3.0400 / $3.5700 | Buy Now |
Part Details for 54LS30LMQB
54LS30LMQB CAD Models
54LS30LMQB Part Data Attributes:
|
54LS30LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS30LMQB
National Semiconductor Corporation
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54LS30LMQB
This table gives cross-reference parts and alternative options found for 54LS30LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS30LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30009BXX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS30LMQB vs M38510/30009BXX |
M38510/30009BXC | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS30LMQB vs M38510/30009BXC |
M38510/30009B2X | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54LS30LMQB vs M38510/30009B2X |
M38510/30009B2X | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS30LMQB vs M38510/30009B2X |
SNJ54LS30FK | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125 | Texas Instruments | 54LS30LMQB vs SNJ54LS30FK |
M38510/30009B2A | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54LS30LMQB vs M38510/30009B2A |
M38510/30009B2X | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS30LMQB vs M38510/30009B2X |
M38510/30009B2A | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS30LMQB vs M38510/30009B2A |
M38510/30009B2C | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 54LS30LMQB vs M38510/30009B2C |
JM38510/30009B2A | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54LS30LMQB vs JM38510/30009B2A |