There are no models available for this part yet.
Overview of 54S74DMQB by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for 54S74DMQB by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 235 |
|
$1.4700 / $3.1500 | Buy Now | |||
Quest Components | 11 |
|
$6.0271 / $8.2188 | Buy Now |
CAD Models for 54S74DMQB by Fairchild Semiconductor Corporation
Part Data Attributes for 54S74DMQB by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-CDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
75 MHz
|
Alternate Parts for 54S74DMQB
This table gives cross-reference parts and alternative options found for 54S74DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S74DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07101BCC | IC S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | NXP Semiconductors | 54S74DMQB vs JM38510/07101BCC |
SN74S74N-10 | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54S74DMQB vs SN74S74N-10 |
M38510/07101SCX | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch | NXP Semiconductors | 54S74DMQB vs M38510/07101SCX |
SN54S74J-00 | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54S74DMQB vs SN54S74J-00 |
SNJ54S74J | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 | Texas Instruments | 54S74DMQB vs SNJ54S74J |
M38510/07101BCX | S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | 54S74DMQB vs M38510/07101BCX |
DM54S74J | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54S74DMQB vs DM54S74J |
SN74S74N3 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-PDIP 0 to 70 | Texas Instruments | 54S74DMQB vs SN74S74N3 |
74S74N | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Philips Semiconductors | 54S74DMQB vs 74S74N |
M38510/07101BCA | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 | Texas Instruments | 54S74DMQB vs M38510/07101BCA |