Part Details for 55/0312-24-9CS2570 by TE Connectivity
Results Overview of 55/0312-24-9CS2570 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
| 10137785-031222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 3 Positions, Non GW Compatible, without Post, Tray packing. | |
| 10137785-031242LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 3 Positions, Non GW Compatible, without Post, Tray packing. |
Price & Stock for 55/0312-24-9CS2570
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45M2381
|
Newark | 55/0312-24-9Cs2570 |Raychem Te Connectivity 55/0312-24-9CS2570 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5000 | Buy Now |
|
DISTI #
55/0312-24-9CS2570-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHITE Min Qty: 5000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3832 | Buy Now |
|
DISTI #
793899-000
|
Avnet Americas | - Bag (Alt: 793899-000) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bag | 0 |
|
$1.3279 / $1.4677 | Buy Now |
|
DISTI #
650-793899-000
|
Mouser Electronics | Hook-up Wire 55/0312-24-9CS2570 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
|
Onlinecomponents.com | Hook-up Wire 55/0312-24-9CS2570 PRICE PER FOOT COO: United States RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
|
DISTI #
000000000001120260
|
Sager | Hook-up Wire 55/0312-24-9CS2570 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.5400 / $1.9300 | Buy Now |
|
|
Master Electronics | Hook-up Wire 55/0312-24-9CS2570 PRICE PER FOOT COO: United States RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
Part Details for 55/0312-24-9CS2570
55/0312-24-9CS2570 CAD Models
55/0312-24-9CS2570 Part Data Attributes
|
|
55/0312-24-9CS2570
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0312-24-9CS2570
TE Connectivity
Wire And Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Factory Lead Time | 6 Weeks, 3 Days | |
| Connector Support Type | Wire And Cable | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Shielding | No | |
| Wire and Cable Name | Communication Cable |