Part Details for 55/0814-24-2 by TE Connectivity
Overview of 55/0814-24-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G08-14LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 14 Position ,2.00mm (0.079in) Pitch. | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical | |
55508-144TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 44 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 55/0814-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/0814-24-2-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG RED Min Qty: 10000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9579 | Buy Now |
DISTI #
754891-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy Red 600V - Cable Rools/Shrink Tubing (Alt: 754891-000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001120395
|
Sager | TE Connectivity 55/0814-24-2 | 0 |
|
Buy Now |