Part Details for 55/0814-28-0 by TE Connectivity
Overview of 55/0814-28-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/0814-28-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/0814-28-0-ND
|
DigiKey | HOOK-UP DL WALL STRND 28AWG BLK Min Qty: 5000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9834 | Buy Now |
DISTI #
302683-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG Silver Plated Copper Alloy 600VAC - Cable Rools/Shrink Tubing (Alt: 302683-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55/0814-28-0 | 0 |
|
$0.9090 / $2.4890 | Buy Now |
DISTI #
000000000001120402
|
Sager | Hook-up Wire 55/0814-28-0 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55/0814-28-0 | 0 |
|
$0.9090 / $2.4890 | Buy Now |