Part Details for 55-00412 by Conec Corporation
Overview of 55-00412 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-122HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
68004-129HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
68004-127HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. |
Price & Stock for 55-00412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC55-00412
|
Heilind Electronics | DT06-3S-B/K1/0.75/5M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DT06-3.62S-B/K1/0.75/5m RoHS: Compliant |
104 Partner Stock |
|
$20.6100 / $30.8400 | Buy Now |
DISTI #
65705248
|
Verical | Valve Connector Min Qty: 3 Package Multiple: 1 | Americas - 104 |
|
$20.1900 / $21.9000 | Buy Now |
DISTI #
COC55-00412
|
Interstate Connecting Components | DT06-3S-B/K1/0.75/5M | 0 |
|
Buy Now | |
DISTI #
C1S149700134030
|
Chip1Stop | Unclassified | 104 |
|
$22.7000 / $26.5000 | Buy Now |
|
Master Electronics | DT06-3.62S-B/K1/0.75/5m RoHS: Compliant |
104 Partner Stock |
|
$20.6100 / $30.8400 | Buy Now |