Part Details for 55-00414 by Conec Corporation
Overview of 55-00414 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-414HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
71600-414LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 14Positions - 2.54 mm (0.100in) Pitch | |
87900-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 55-00414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC55-00414
|
Heilind Electronics | DT06-3SG-B/K1/0.75/2M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC55-00414
|
Interstate Connecting Components | DT06-3SG-B/K1/0.75/2M | 0 |
|
Buy Now |