Part Details for 55-12-2A-R-BL by Box Enclosures & Assembly Services
Overview of 55-12-2A-R-BL by Box Enclosures & Assembly Services
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55-12-2A-R-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2458
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:23.88Mm, External Width - Metric:69.9Mm, External Depth - Metric:125.5Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Box Enclosures 55-12-2A-R-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$5.2600 | Buy Now |
DISTI #
70020116
|
RS | Enclosure, Hand-Held, ABS (UL 94 HB), Black, 4.94 in., 0.94 in., 2.75 in. | Box Enclosures 55-12-2A-R-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4500 / $11.9000 | RFQ |