Part Details for 55-550A-0 by Mode Electronics
Overview of 55-550A-0 by Mode Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR550ARTZ-REEL7 | Analog Devices | 5.0V Shunt Reference | |
DC1550A | Analog Devices | LTC3553EPD Demo Board - Microp | |
HMC550AETR | Analog Devices | GaAs MMIC SPST Switch |
Price & Stock for 55-550A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plastic 1 piece panel mount holder for 5mm LED's. RoHS: Compliant |
371 In Stock 1363 Factory Stock |
|
$0.5970 / $0.8630 | Buy Now |
|
Master Electronics | Plastic 1 piece panel mount holder for 5mm LED's. RoHS: Compliant |
371 In Stock 1363 Factory Stock |
|
$0.5970 / $0.8630 | Buy Now |