Part Details for 55-5730 by MCM Electronics / MCM Custom Audio
Overview of 55-5730 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5730-ALB | Coilcraft Inc | SMPS Transformer | |
NA5730-ALD | Coilcraft Inc | SMPS Transformer | |
NA5730-AL | Coilcraft Inc | SMPS Transformer |
Price & Stock for 55-5730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2944
|
Newark | 4" Woofer With Foam Surround, Driver Type:Woofer, Impedance:8Ohm, Power Rating Nom:40W, Resonant Frequency:93.8Hz, Sound Level (Spl):85Db, Speaker Shape:Round With Square Frame, Product Range:-, External Depth - Metric:54Mm Rohs Compliant: Yes |Mcm Audio Select 55-5730 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |