Part Details for 55.3221-10020 by Stäubli Electrical Connectors
Overview of 55.3221-10020 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.3221-10020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POAG-HK4/KBT6EC1-1
|
TME | Connection cable, socket angled 4mm,free end, non-insulated Min Qty: 1 | 0 |
|
$15.6100 / $17.7000 | RFQ |
DISTI #
86F1500
|
Bürklin Elektronik | POAG connection cable with (POAG socket, spring-loaded, angled) to (open end), 1 m, green/yellow, PVC, 4.0 mm² Min Qty: 1 | 6 |
|
$18.8314 | Buy Now |