550-0507-100
Dialight
Description: Optoelectronic Device

Overview of 550-0507-100 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0507AMCA-CAB-G Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
HI3-0507-5Z Renesas Electronics Corporation Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
5962-8670507RA Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM

Price & Stock for 550-0507-100 by Dialight

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED Uni-Color Red 2-Pin Bulk Alternative Product Available
  • 0 $0
$0 Buy Now
Quest Components   36
  • 1 $2.2500
  • 3 $1.8000
  • 12 $1.1250
$1.1250 / $2.2500 Buy Now

CAD Models for 550-0507-100 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550-0507-100 by Dialight

550-0507-100
Dialight
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Red
Forward Current-Max
0.02 A
Forward Voltage-Max
14 V
Infrared Range
NO
JESD-609 Code
e0
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Overall Height
6.22 mm
Peak Wavelength
655 nm
Reverse Voltage-Max
7 V
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 550-0507-100
    Dialight
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550-0507-100 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550-0507-100 by Dialight

Select Manufacturer
Which Manufacturer of 550-0507-100 would you like to use for your alert(s)?
  • Please alert me when 550-0507-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550-0507-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550-0507-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550-0507-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550-0507-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550-0507-100 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: