Part Details for 550-5507-802F by Dialight
Overview of 550-5507-802F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 550-5507-802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M2771
|
Newark | Custom 5Mm Cbi Red Rohs Compliant: Yes |Dialight 550-5507-802F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$0.7800 | Buy Now |
DISTI #
30K1208
|
Newark | Custom 5Mm Cbi Red Rohs Compliant: Yes |Dialight 550-5507-802F Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 | Buy Now |
DISTI #
2266-550-5507-802F-ND
|
DigiKey | LED CBI 5MM CUSTOM RED Min Qty: 70 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
520 In Stock |
|
$0.8200 / $1.0300 | Buy Now |
DISTI #
645-550-5507-802F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI RED RoHS: Compliant | 0 |
|
$0.5870 / $0.6470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin Bulk RoHS: Compliant |
520 Partner Stock |
|
$0.6120 / $0.9200 | Buy Now |
DISTI #
16540325
|
Verical | LED Uni-Color Red 2-Pin Bulk RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 520 |
|
$0.8200 / $0.9700 | Buy Now |
DISTI #
Dialight Corp. 550-5507-802F
|
PEI Genesis | CUSTOM 5MM CBI RED | 520 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Red 2-Pin Bulk RoHS: Compliant |
520 Partner Stock |
|
$0.6120 / $0.9200 | Buy Now |
Part Details for 550-5507-802F
550-5507-802F CAD Models
550-5507-802F Part Data Attributes:
|
550-5507-802F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5507-802F
Dialight
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e2 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.97 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Copper/Nickel/Tin (Cu/Ni/Sn) | |
Viewing Angle | 20 deg |