Part Details for 550-80-068-10-061101 by PRECI-DIP SSA
Overview of 550-80-068-10-061101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-80-068-10-061101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550-80-068-10-061101-ND
|
DigiKey | PGA SOLDER TAIL Min Qty: 588 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9013 | Buy Now |
DISTI #
437-5508006810061101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$8.7700 / $11.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.2200 / $11.9900 | Buy Now |
Part Details for 550-80-068-10-061101
550-80-068-10-061101 CAD Models
550-80-068-10-061101 Part Data Attributes:
|
550-80-068-10-061101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
550-80-068-10-061101
PRECI-DIP SSA
IC Socket, PGA68, 68 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA68 | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 68 |