Part Details for 55000128-0050UL by Stäubli Electrical Connectors
Overview of 55000128-0050UL by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55000128-0050UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC55000128-0050UL
|
Heilind Electronics | IN LINE FUSE HARNESS 1000V 15A 50CM LENGTH | Americas - 116 in Stock |
|
Buy Now | |
DISTI #
MCC55000128-0050UL
|
Interstate Connecting Components | IN LINE FUSE HARNESS 1000V 15A 50CM LENGTH | 38 |
|
Buy Now |