-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0906
|
Newark | Relay, Reed, Spst-No, 7.5Kv, 3A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:5500 Series, Relay Mounting:Through Hole, Coil Resistance:575Ohm, Switching Current Max:3A, Switching Voltage Max:7.5Kv Rohs Compliant: Yes |Coto Technology 5501-24-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$43.6500 / $55.2900 | Buy Now |
DISTI #
306-1011-ND
|
DigiKey | RELAY REED SPST 3A 24V Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
2451 In Stock |
|
$39.1678 / $53.1600 | Buy Now |
DISTI #
816-5501-24-1
|
Mouser Electronics | Reed Relays High Volt Reed Relay RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | High Voltage Reed Relay, 1 Form A, 24V RoHS: Compliant |
404 In Stock |
|
$38.2100 / $52.9000 | Buy Now |
|
Quest Components | DRY REED RELAY | 1 |
|
$58.7518 | Buy Now |
|
Quest Components | DRY REED RELAY | 1 |
|
$84.0000 | Buy Now |
DISTI #
5501-24-1
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 5A, max.7.5kVDC, 50W Min Qty: 1 | 0 |
|
$39.4500 / $52.6000 | RFQ |
DISTI #
1079783
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 7.5KV, 3A, THT RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$40.8777 / $55.4675 | Buy Now |
DISTI #
1079783
|
Farnell | RELAY, REED, SPST-NO, 7.5KV, 3A, THT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 84 |
|
$46.9798 / $59.5053 | Buy Now |
|
Master Electronics | High Voltage Reed Relay, 1 Form A, 24V RoHS: Compliant |
404 In Stock |
|
$38.2100 / $52.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5501-24-1
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
5501-24-1
Coto Technology USA
Dry Reed Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 18.03 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 71.12 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1008 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 575 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Resistance | 80 mΩ | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 71.12mm X 18.03mm X 19.05mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.005100330200660402 inch | |
Termination Type | SOLDER |