Part Details for 5501 by Knowles Capacitors
Overview of 5501 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5501
5501 CAD Models
5501 Part Data Attributes:
|
5501
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5501
Knowles Capacitors
Variable Capacitor, Air, 250V, 1pF Min, 20pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.493 mm | |
Dielectric Material | AIR | |
Length | 18.796 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for 5501
This table gives cross-reference parts and alternative options found for 5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAV01D03 | Variable Capacitor, Air, 250V, 0.4pF Min, 3.5pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV01D03 |
MAV01P03SC | Variable Capacitor, Air, 250V, 0.4pF Min, 3.5pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV01P03SC |
MAV02E10SC | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV02E10SC |
MAV04D20 | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 20pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5501 vs MAV04D20 |
5600 | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 30pF, MULTI-TURN, PANEL MOUNT | Johanson Manufacturing | 5501 vs 5600 |
MAV03I10SC | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5501 vs MAV03I10SC |
MAV05D30SC | Variable Capacitor, Air, 250V, 1pF Min, 30pF Max, Horizontal Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV05D30SC |
5751 | CAPACITOR, VARIABLE, AIR, 250V, 0.8pF - 10pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Johanson Manufacturing | 5501 vs 5751 |
MAV02N06SC | Variable Capacitor, Air, 250V, 0.7pF Min, 6pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV02N06SC |
MAV03E10SC | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5501 vs MAV03E10SC |