Part Details for 55016 by YSI Incorporated
Overview of 55016 by YSI Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55016
55016 CAD Models
55016 Part Data Attributes:
|
55016
YSI Incorporated
Buy Now
Datasheet
|
Compare Parts:
55016
YSI Incorporated
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YSI INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -80 °C | |
Package Height | 2.41 mm | |
Package Length | 2.41 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3891 K | |
Thermistor Application | TEMPERATURE COMPENSATION |