Part Details for 55019 by Cole Hersee
Overview of 55019 by Cole Hersee
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8814-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$9.3174 / $15.2800 | Buy Now |
Part Details for 55019
55019 CAD Models
55019 Part Data Attributes
|
55019
Cole Hersee
Buy Now
|
Compare Parts:
55019
Cole Hersee
|
Samacsys Manufacturer | Cole Hersee |