-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1391
|
Newark | Pushbutton Switch, straight, spdt, on-(On),pc Tail Terminal, pcb Hole Count:10 Rohs Compliant: Yes |E-Switch 5501MBLKGRNRED Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.7200 | Buy Now |
DISTI #
EG5820-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9336 | Buy Now |
DISTI #
612-5501MBLKGRNRED
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON RoHS: Compliant | 494 |
|
$3.9300 / $5.6600 | Buy Now |
DISTI #
72100812
|
RS | Pushbutton Switch,5500 Series, SPDT, ON-MOM, Blk Cap, Green/Red LED,300mA,12VDC, PC | E-Switch 5501MBLKGRNRED RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 / $4.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.1700 | Buy Now |
DISTI #
5501MBLKGRNRED
|
TME | Switch: push-button, Pos: 2, SPDT, 0.012A/24VDC, black, THT, 5500 Min Qty: 500 | 0 |
|
$4.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5501MBLKGRNRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
5501MBLKGRNRED
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | GREEN/RED LED BLACK CAP | |
Body Breadth | 12.3952 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 17.6022 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |