Part Details for 5502 by Johanson Manufacturing
Overview of 5502 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 5502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1008-ND
|
DigiKey | CAP TRIMMER 1-20PF 250V PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
228 In Stock |
|
$26.7331 / $36.8100 | Buy Now |
Part Details for 5502
5502 CAD Models
5502 Part Data Attributes
|
5502
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5502
Johanson Manufacturing
CAPACITOR, VARIABLE, AIR, 250V, 1pF - 20pF, MULTI-TURN, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.493 mm | |
Dielectric Material | AIR | |
Length | 21.59 mm | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Chassis Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 5502
This table gives cross-reference parts and alternative options found for 5502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5502 | Variable Capacitor, Air, 250V, 1pF Min, 20pF Max, Multi-Turn, Panel Mount, | Knowles Capacitors | 5502 vs 5502 |