There are no models available for this part yet.
Overview of 55021-04 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
10136655-0212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
10136655-0211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 55021-04 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC9064
|
Newark | Sw Tgl Spdt Mom/ Bulk |Littelfuse 55021-04 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $14.2500 | Buy Now | |
DISTI #
576-55021-04
|
Mouser Electronics | Toggle Switches SW TGL SPDT MOM | 0 |
|
$12.6400 / $13.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8700 / $17.3000 | Buy Now | ||
DISTI #
55021-04
|
TTI | Toggle Switches SW TGL SPDT MOM Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$12.5100 / $13.5700 | Buy Now | |
DISTI #
55021-04
|
TME | Switch: toggle, Pos: 3, SPDT, (ON)-OFF-(ON), 10A/36VDC, Leads: screw Min Qty: 80 | 0 |
|
$15.1500 | RFQ | |
Ozdisan Elektronik | SWITCH TGL SPDT MOM | 0 |
|
$27.7475 / $29.6898 | RFQ |