Part Details for 5502632-7 by TE Connectivity
Overview of 5502632-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 5502632-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6104
|
Newark | Receptblkhdscssblackw/Dc |Amp Te Connectivity 5502632-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$3.1500 / $4.7800 | Buy Now |
DISTI #
2266-5502632-7-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 35 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
58 In Stock |
|
$2.3500 | Buy Now |
DISTI #
5502632-7-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 35 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk RoHS: Compliant |
58 Partner Stock |
|
$2.1500 / $3.8600 | Buy Now |
DISTI #
TE Connectivity 5502632-7
|
PEI Genesis | Fiber Optic Connector Adapter | 58 |
|
Buy Now | |
|
Master Electronics | Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk RoHS: Compliant |
58 Partner Stock |
|
$2.1500 / $3.8600 | Buy Now |
Part Details for 5502632-7
5502632-7 CAD Models
5502632-7 Part Data Attributes
|
5502632-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5502632-7
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for 5502632-7
This table gives cross-reference parts and alternative options found for 5502632-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5502632-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502632-7 | SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE | TE Connectivity | 5502632-7 vs 502632-7 |