Part Details for 5503-05-1 by Coto Technology USA
Overview of 5503-05-1 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC5503PRCBZ | Renesas Electronics Corporation | Low Cost SLIC for Large Telecom Switches | |
ISL55033IRTZ-T13 | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block | |
ISL55033IRTZ | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block |
Price & Stock for 5503-05-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3368
|
Newark | Reed Relay, High-Voltage Rohs Compliant: Yes |Coto Technology 5503-05-1 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5900 / $43.2200 | Buy Now |
DISTI #
306-1300-ND
|
DigiKey | RELAY REED SPST 3A 5V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
36 In Stock |
|
$41.2888 / $56.0300 | Buy Now |
DISTI #
816-5503-05-1
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV. 00 BOM/MFG G G 03/06 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RELAY COTO STANDARD CD REV. 00 BOM/MFG G G 03/06 RoHS: Compliant |
105 In Stock |
|
$40.2800 / $55.7500 | Buy Now |
|
Master Electronics | RELAY COTO STANDARD CD REV. 00 BOM/MFG G G 03/06 RoHS: Compliant |
105 In Stock |
|
$40.2800 / $55.7500 | Buy Now |
Part Details for 5503-05-1
5503-05-1 CAD Models
5503-05-1 Part Data Attributes
|
5503-05-1
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
5503-05-1
Coto Technology USA
Dry Reed Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 18.03 mm | |
Body Height | 19.05 mm | |
Body Length or Diameter | 71.12 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 625 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@3500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@3500VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 3500 V | |
Contact Voltage(DC)-Max | 3500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 71.12mm X 18.03mm X 19.05mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.005100330200660402 inch | |
Termination Type | SOLDER |