Part Details for 5503480-1 by TE Connectivity
Overview of 5503480-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5503480-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8883
|
Newark | Adapter Metal Sim Sc/Fc Pb |Amp Te Connectivity 5503480-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $13.9400 | Buy Now |
DISTI #
5503480-1
|
Avnet Abacus | Conn SC-FC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Carton (Alt: 5503480-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5503480-1
|
Avnet Abacus | Conn SC-FC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Carton (Alt: 5503480-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for 5503480-1
5503480-1 CAD Models
5503480-1 Part Data Attributes
|
5503480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5503480-1
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |