Part Details for 5504013F by Dialight
Overview of 5504013F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5504013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-5504013F-ND
|
DigiKey | LED CBI 5MM RED/GRN/BLU RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
540 In Stock |
|
$0.7340 / $2.2400 | Buy Now |
DISTI #
550-4013F
|
TTI | LED Circuit Board Indicators CBI 5MM RGB W 4 LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 800 In Stock |
|
$0.7200 / $1.3200 | Buy Now |
Part Details for 5504013F
5504013F CAD Models
5504013F Part Data Attributes
|
5504013F
Dialight
Buy Now
|
Compare Parts:
5504013F
Dialight
|
Samacsys Manufacturer | Dialight |