Part Details for 5504407-4 by TE's AMP
Overview of 5504407-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5504407-4
5504407-4 CAD Models
5504407-4 Part Data Attributes:
|
5504407-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
5504407-4
TE's AMP
SINGLE MODE, SIMPLEX FC CONNECTOR, RECEPTACLE, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |