Part Details for 5504600-1 by CommScope Inc
Overview of 5504600-1 by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5504600-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | KIT,CONN,XTC,125UM,MM,CER,EUR |
59 Partner Stock |
|
$10.7200 / $29.9400 | Buy Now |
DISTI #
COMMSCOPE 5504600-1
|
PEI Genesis | Fiber Optic ST Connector | 59 |
|
Buy Now |
Part Details for 5504600-1
5504600-1 CAD Models
5504600-1 Part Data Attributes
|
5504600-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
5504600-1
CommScope Inc
Fiber Optic ST Connector, 125um, Multi Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |