5504640-1
Description: Fiber Optic Connector Adapter, Multi Mode, Duplex, Receptacle-receptacle

Overview of 5504640-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 5504640-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 39M3907
Newark Sc Fiber Optic Connector, Multimode, Convert From Fiber Optic Connector:Sc Duplex, Convert To Fiber Optic Connector:Sc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5504640-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A122089-ND
DigiKey CONN COUPLER RCPT SC-SC DUPLEX Lead time: 26 Weeks Container: Box Limited Supply - Call
Buy Now

CAD Models for 5504640-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5504640-1 by TE Connectivity

5504640-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE-RECEPTACLE
Connection Type
DUPLEX
Connector Type
FIBER OPTIC CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
Mode
MULTI
Option
GENERAL PURPOSE
Want to compare parts?
  1. 5504640-1
    TE Connectivity
    Fiber Optic Connector Adapter, Multi Mode, Duplex, Receptacle-receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5504640-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5504640-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5504640-1 would you like to use for your alert(s)?
  • Please alert me when 5504640-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5504640-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5504640-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5504640-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5504640-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5504640-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: